Add To Favorites
Product Overview
Digi-Key Part Number 507-1466-1-ND
Quantity Available 13.166
Can ship immediately
Manufacturer

Manufacturer Part Number

S560-6600-DJ-F

Description MODULE XFRMR LAN SHDSL ISOL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets S560-6600-DJ-F Drawing
Featured Product Magnetics Solutions
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 314 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type SHDSL
Inductance 3mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 5.4
Mounting Type Surface Mount
Size / Dimension 14.86mm L x 13.72mm W
Height - Seated (Max) 12.70mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1466-1

21:51:44 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,23000 22,30
25 1,81160 45,29
50 1,76520 88,26
100 1,71880 171,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1466-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 1,56255
  • Digi-Reel® ? : 507-1466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback