Add To Favorites
Product Overview
Digi-Key Part Number 507-1464-1-ND
Quantity Available 1.179
Can ship immediately
Manufacturer

Manufacturer Part Number

S558-5999-Q3-F

Description MODULE XFRMR LAN GIGABIT 48P SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT Transmitter, 1CT : 1CT Receiver
Mounting Type Surface Mount
Size / Dimension 27.81mm L x 12.19mm W
Height - Seated (Max) 7.49mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1464-1

05:31:43 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,85000 8,85
10 6,87500 68,75
25 6,68960 167,24
50 5,76040 288,02
100 5,50020 550,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1464-2-ND
  • Minimum Quantity: 240
  • Quantity Available: 720 - Immediate
  • Unit Price: 5,00017
  • Digi-Reel® ? : 507-1464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback