Add To Favorites
Product Overview
Digi-Key Part Number 507-1470-1-ND
Quantity Available 3.127
Can ship immediately
Manufacturer

Manufacturer Part Number

S558-5999-M8-F

Description MODULE XFRMR LAN GIGABIT 24P SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT Transmitter, 1CT : 1CT Receiver
Mounting Type Surface Mount
Size / Dimension 17.53mm L x 12.19mm W
Height - Seated (Max) 5.71mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1470-1

03:11:44 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 2,92800 29,28
25 2,36760 59,19
50 2,21800 110,90
100 2,11830 211,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1470-2-ND
  • Minimum Quantity: 380
  • Quantity Available: 3.040 - Immediate
  • Unit Price: 1,86913
  • Digi-Reel® ? : 507-1470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback