Add To Favorites
Product Overview
Digi-Key Part Number 507-1469-1-ND
Quantity Available 16.412
Can ship immediately
Manufacturer

Manufacturer Part Number

S558-5999-AZ-F

Description MODULE XFRMR GIGABIT MINIPCI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets S558-5999-AZ-F
Featured Product Bel Fuse's LAN Discrete Transformer Modules
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 314 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type -
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT Transmitter, 1CT : 1CT Receiver
Mounting Type Surface Mount
Size / Dimension 22.35mm L x 13.72mm W
Height - Seated (Max) 2.13mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1469-1

20:57:00 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,94000 6,94
10 5,39100 53,91
25 5,24520 131,13
50 4,51660 225,83
100 4,31270 431,27
250 4,22524 1.056,31
500 4,15238 2.076,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1469-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 15.400 - Immediate
  • Unit Price: 3,84112
  • Digi-Reel® ? : 507-1469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback