Add To Favorites
Product Overview
Digi-Key Part Number 507-1727-1-ND
Quantity Available 585
Can ship immediately
Manufacturer

Manufacturer Part Number

S558-5999-AN-F

Description MODULE XFRMR GIGABIT MINIPCI SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets S558-5999-AN-F
PCN Obsolescence/ EOL Multiple Devices 30/Oct/2014
PCN Other Multiple Devices 16/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type -
Inductance -
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT Transmitter, 1CT : 1CT Receiver
Mounting Type Surface Mount
Size / Dimension 22.35mm L x 13.72mm W
Height - Seated (Max) 2.13mm
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 507-1727
507-1727-1
507-1727-ND
S558-5999-AN-F-ND
S5585999ANF

21:17:00 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,70000 10,70
10 7,89800 78,98
25 7,28960 182,24
50 7,04660 352,33
100 6,85220 685,22
250 6,75500 1.688,75
500 6,68210 3.341,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1727-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 0
  • Unit Price: 6,07464
  • Digi-Reel® ? : 507-1727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback