Add To Favorites
Product Overview
Digi-Key Part Number 507-1726-1-ND
Quantity Available 3.857
Can ship immediately
Manufacturer

Manufacturer Part Number

S558-5999-AM-F

Description XFRMR MODULE LAN GIGABT MINIPCI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets S558-5999-AM-F
Featured Product Magnetics Solutions
PCN Obsolescence/ EOL Multiple Devices 30/Oct/2014
PCN Other Multiple Devices 16/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT Transmitter, 1CT : 1CT Receiver
Mounting Type Surface Mount
Size / Dimension 22.35mm L x 13.72mm W
Height - Seated (Max) 2.13mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1726-1
507-1726-ND

17:43:50 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,24000 7,24
10 5,62900 56,29
25 5,47680 136,92
50 4,71580 235,79
100 4,50290 450,29
250 4,41164 1.102,91
500 4,33558 2.167,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1726-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 3.300 - Immediate
  • Unit Price: 4,01058
  • Digi-Reel® ? : 507-1726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.857 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback