Add To Favorites
Product Overview
Digi-Key Part Number 507-1184-ND
Quantity Available 29.325
Can ship immediately
Manufacturer

Manufacturer Part Number

RST 6.3-BULK

Description FUSE BOARD MOUNT 6.3A 250VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RST Type
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2351 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series RST
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 6.3A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 281
Approvals CE, cURus, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance 0.008 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 0697-6300-01
507-1184
RST6.3
RST63

22:09:28 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
5 0,32200 1,61
10 0,31200 3,12
50 0,26240 13,12
100 0,21780 21,78
250 0,19804 49,51
500 0,16830 84,15
1.000 0,14852 148,52
5.000 0,13366 668,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback