Add To Favorites
Product Overview
Digi-Key Part Number 507-1090-1-ND
Quantity Available 22.050
Can ship immediately
Manufacturer

Manufacturer Part Number

C2Q 750

Description FUSE BOARD MNT 750MA 32VAC 63VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets C2Q Type
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C2Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 750mA
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A AC, 50A DC
Melting I²t 0.02
Approvals CE, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
DC Cold Resistance 0.17 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1090-1

03:19:21 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
5 0,30400 1,52
10 0,29100 2,91
50 0,25920 12,96
100 0,24140 24,14
250 0,21460 53,65
500 0,17882 89,41
1.000 0,16987 169,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1090-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,12192
  • Digi-Reel® ? : 507-1090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback