Add To Favorites
Product Overview
Digi-Key Part Number 507-1187-1-ND
Quantity Available 31.247
Can ship immediately
Manufacturer

Manufacturer Part Number

C1S 1.25

Description FUSE BOARD MOUNT 1.25A 63VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets C1S Type
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C1S
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.14
Approvals CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance 0.225 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1187-1

06:23:37 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
5 0,31000 1,55
10 0,29600 2,96
50 0,26360 13,18
100 0,24540 24,54
250 0,21820 54,55
500 0,18180 90,90
1.000 0,17272 172,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1187-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,12396
  • Digi-Reel® ? : 507-1187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback