Add To Favorites
Product Overview
Digi-Key Part Number 507-1942-1-ND
Quantity Available 3.757
Can ship immediately
Manufacturer

Manufacturer Part Number

0685H9100-01

Description FUSE BOARD MNT 10A 125VAC 32VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets C1H Series Datasheet
Featured Product High Current 1206 Ceramic Chip Fuses C1H Series
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C1H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 10A
Voltage Rating - AC 125V
Voltage Rating - DC 32V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 150A
Melting I²t 5.9
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
DC Cold Resistance 0.0039 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1942-1

13:53:34 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
5 0,31600 1,58
10 0,30200 3,02
50 0,26940 13,47
100 0,25080 25,08
250 0,22292 55,73
500 0,18578 92,89
1.000 0,17649 176,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1942-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,12772
  • Digi-Reel® ? : 507-1942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback