Add To Favorites
Product Overview
Digi-Key Part Number 507-1250-ND
Quantity Available 9.100
Can ship immediately
Manufacturer

Manufacturer Part Number

5ST 2.5-R

Description FUSE GLASS 2.5A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5ST, 5STP Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 5ST
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 2.5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 20
Approvals CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance 0.02 Ohm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 0652R2500-11
507-1250
5ST2.5-R
5ST2.5A-R
5ST2.5AR
5ST2.5R
5ST25R

13:16:01 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
5 0,20600 1,03
10 0,19600 1,96
50 0,17540 8,77
100 0,16320 16,32
250 0,14512 36,28
500 0,12092 60,46
1.000 0,11488 114,88
5.000 0,09070 453,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback