Add To Favorites
Product Overview
Digi-Key Part Number 507-1550-ND
Quantity Available 1.644
Can ship immediately
Manufacturer

Manufacturer Part Number

5ST 160-R

Description FUSE GLASS 160MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5ST, 5STP Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 5ST
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 160mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.08
Approvals CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance 4.4 Ohm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 0652R0160-11
507-1550
5ST 160-R-ND
5ST160-R
5ST160R

15:09:54 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
5 0,20400 1,02
10 0,19400 1,94
50 0,17340 8,67
100 0,16140 16,14
250 0,14352 35,88
500 0,11960 59,80
1.000 0,11362 113,62
5.000 0,08970 448,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback