Add To Favorites
Product Overview
Digi-Key Part Number 507-1219-ND
Quantity Available 765
Can ship immediately
Manufacturer

Manufacturer Part Number

5SF 100-R

Description FUSE GLASS 100MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 5SF, 5SFP Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 5SF
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 100mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.005
Approvals CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance 4.9 Ohm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 0651R0100-11
507-1219
5SF100-R
5SF100MA-R
5SF100MAR
5SF100R

06:50:10 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
5 0,22600 1,13
10 0,21600 2,16
50 0,19300 9,65
100 0,17960 17,96
250 0,15964 39,91
500 0,13302 66,51
1.000 0,12638 126,38
5.000 0,09977 498,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback