Add To Favorites
Product Overview
Digi-Key Part Number 507-1279-ND
Quantity Available 2.363
Can ship immediately
Manufacturer

Manufacturer Part Number

5MT 2.5-R

Description FUSE GLASS 2.5A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 5MT, 5MTP Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 5MT
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 2.5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 35
Approvals CE, CSA, cURus, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance 0.039 Ohm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 0652R2500-31
507-1279
5MT 2.5 -R
5MT2.5-R
5MT2.5A-R
5MT2.5AR
5MT2.5R
5MT25R

05:33:29 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
5 0,22200 1,11
10 0,21300 2,13
50 0,19000 9,50
100 0,17690 17,69
250 0,15720 39,30
500 0,13102 65,51
1.000 0,12447 124,47
5.000 0,09826 491,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback