Add To Favorites
Product Overview
Digi-Key Part Number 507-1278-ND
Quantity Available 5.735
Can ship immediately
Manufacturer

Manufacturer Part Number

5MT 2-R

Description FUSE GLASS 2A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5MT, 5MTP Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 5MT
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 20
Approvals CE, CSA, cURus, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance 0.055 Ohm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 0652R2000-31
507-1278
5MT 2 -R
5MT2-R
5MT2A-R
5MT2AR
5MT2R

00:02:06 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
5 0,21600 1,08
10 0,20700 2,07
50 0,18480 9,24
100 0,17210 17,21
250 0,15292 38,23
500 0,12744 63,72
1.000 0,12107 121,07
5.000 0,09558 477,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback