Add To Favorites
Product Overview
Digi-Key Part Number 507-1405-ND
Quantity Available 4.344
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZRM0110FF1E

Description PTC RESET 1.10A 120VAC/VDC RAD
Expanded Description PTC Resettable Fuse 120V 1.1A Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 0ZRM Series Datasheet
RoHS Information RoHS Compliance
Featured Product Bel Fuse's PTC Resettable Fuses
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2328 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZRM
Packaging ? Bulk ?
Part Status Active
Voltage - Max 120V
Current - Max 8A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
R Min/Max 0.150 ~ 0.280 Ohm
Time to Trip 8.2s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.524" Dia x 0.161" W (13.30mm x 4.10mm)
Height - Seated (Max) 0.720" (18.30mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 0ZRM0110FF
507-1405

23:12:06 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
5 0,58000 2,90
10 0,56200 5,62
50 0,47280 23,64
100 0,39260 39,26
250 0,35684 89,21
500 0,30334 151,67
1.000 0,26764 267,64
5.000 0,24088 1.204,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback