Add To Favorites
Product Overview
Digi-Key Part Number 507-1797-1-ND
Quantity Available 129.047
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCJ0020FF2E

Description PTC RESTTBLE 0.20A 30V CHIP 1206
Expanded Description PTC Resettable Fuse 30V 200mA Ih Surface Mount 1206 (3216 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 10A
Current - Hold (Ih) (Max) 200mA
Current - Trip (It) 400mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 600 mOhm
Resistance - Post Trip (R1) (Max) 2.5 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1797-1

17:43:06 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
5 0,11600 0,58
10 0,11000 1,10
50 0,09860 4,93
100 0,09180 9,18
250 0,08156 20,39
500 0,06796 33,98
1.000 0,06457 64,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1797-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 123.000 - Immediate
  • Unit Price: 0,05317
  • Digi-Reel® ? : 507-1797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 129.047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback