Add To Favorites
Product Overview
Digi-Key Part Number 507-1773-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0ZCG0150BF2C

Description PTC RESTTBLE 1.50A 24V CHIP 1812
Expanded Description PTC Resettable Fuse 24V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 24V
Current - Max 100A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
R Min/Max 0.040 ~ 0.120 Ohm
Time to Trip 1.5s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1773-1

12:34:14 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
5 0,17200 0,86
10 0,16400 1,64
50 0,14620 7,31
100 0,13610 13,61
250 0,12100 30,25
500 0,10082 50,41
1.000 0,09579 95,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1773-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07856
  • Digi-Reel® ? : 507-1773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback