Add To Favorites
Product Overview
Digi-Key Part Number 507-1762-1-ND
Quantity Available 53.792
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCG0050AF2C

Description PTC RESETTABLE 30V 500MA 1812
Expanded Description PTC Resettable Fuse 30V 500mA Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 30V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
R Min/Max 0.150 ~ 1.000 Ohm
Time to Trip 0.15s
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1762-1

07:33:34 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
5 0,11400 0,57
10 0,10900 1,09
50 0,09740 4,87
100 0,09070 9,07
250 0,08068 20,17
500 0,06722 33,61
1.000 0,06386 63,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1762-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,05238
  • Digi-Reel® ? : 507-1762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback