Add To Favorites
Product Overview
Digi-Key Part Number 507-1748-1-ND
Quantity Available 1.770
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCF0200FF2C

Description PTC RESTTBLE 16V 2.00A CHIP 2920
Expanded Description PTC Resettable Fuse 16V 2A Ih Surface Mount 2920 (7351 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 4A
Time to Trip 4.5s
Resistance - Initial (Ri) (Min) 35 mOhm
Resistance - Post Trip (R1) (Max) 120 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1748-1

13:47:17 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
5 0,23000 1,15
10 0,22100 2,21
50 0,19720 9,86
100 0,18350 18,35
250 0,16312 40,78
500 0,13594 67,97
1.000 0,12914 129,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1748-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,11651
  • Digi-Reel® ? : 507-1748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback