Add To Favorites
Product Overview
Digi-Key Part Number 507-1741-1-ND
Quantity Available 712
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCF0050FF2C

Description PTC RESETTABLE 60V 500MA 2920
Expanded Description PTC Resettable Fuse 60V Ih Surface Mount 2920 (7351 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 4s
Resistance - Initial (Ri) (Min) 300 mOhm
Resistance - Post Trip (R1) (Max) 1.4 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1741-1

06:13:31 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
5 0,23000 1,15
10 0,22100 2,21
50 0,19720 9,86
100 0,18350 18,35
250 0,16312 40,78
500 0,13594 67,97
1.000 0,12914 129,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1741-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,11651
  • Digi-Reel® ? : 507-1741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback