Add To Favorites
Product Overview
Digi-Key Part Number 507-1897-1-ND
Quantity Available 2.606
Can ship immediately
Manufacturer

Manufacturer Part Number

0685T3500-01

Description FUSE 3.5A 63VAC/DC SLOW 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C1T
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.5A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 2.28
Approvals CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance 0.042 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1897-1

09:42:11 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
5 0,29800 1,49
10 0,28400 2,84
50 0,25380 12,69
100 0,23630 23,63
250 0,21008 52,52
500 0,17506 87,53
1.000 0,16631 166,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1897-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,12036
  • Digi-Reel® ? : 507-1897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.606 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback