Add To Favorites
Product Overview
Digi-Key Part Number 507-1894-1-ND
Quantity Available 5.313
Can ship immediately
Manufacturer

Manufacturer Part Number

0685T2000-01

Description FUSE 2.0A 63VAC/DC SLOW 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C1T
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.63
Approvals CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance 0.123 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1894-1

09:32:13 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
5 0,29200 1,46
10 0,27900 2,79
50 0,24960 12,48
100 0,23240 23,24
250 0,20664 51,66
500 0,17218 86,09
1.000 0,16358 163,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1894-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11838
  • Digi-Reel® ? : 507-1894-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.313 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback