Add To Favorites
Product Overview
Digi-Key Part Number 1165-1034-ND
Quantity Available 39
Can ship immediately

Factory Stock ?: 98
Manufacturer

Manufacturer Part Number

EIR-M-ST

Description MEDIA CONVERTER DIN MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

B&B SmartWorx, Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Type -
Configuration Fixed
Copper Ports 1
Copper Type 10/100
Fiber Ports 1
Fiber Type 100BASE-FX (Multimode)
SFP/XFP Ports -
Features LFPT
Distance -
MTU -
Voltage - Input 10 ~ 48VDC
Connector Type RJ45, ST
Mounting Type DIN Rail
Ingress Protection -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 1165-1034
EIRMST

08:02:31 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 219,79000 219,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback