Add To Favorites
Product Overview
Digi-Key Part Number 478-2877-1-ND
Quantity Available 30.860
Can ship immediately
Manufacturer

Manufacturer Part Number

W3A45C103KAT2A

Description CAP ARRAY 10000PF 50V X7R 0612
Expanded Description 10000pF ±10% Isolated Capacitor 4 Array 50V X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series IPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-2877-1

02:26:03 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32200 3,22
25 0,26440 6,61
50 0,22580 11,29
100 0,19350 19,35
250 0,16124 40,31
500 0,14512 72,56
1.000 0,12255 122,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2877-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,09790
  • Digi-Reel® ? : 478-2877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback