Add To Favorites
Product Overview
Digi-Key Part Number 478-2330-1-ND
Quantity Available 1.926
Can ship immediately
Manufacturer

Manufacturer Part Number

W2L14C334MAT1A

Description CAP CER 0.33UF 4V X7R 0508
Expanded Description 0.33µF ±20% 4V Ceramic Capacitor X7R 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets W2L,W3L,W4L Series
Ceramic Cap Catalog
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 2053 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series IDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
W2L16C334MAT1A-ND W2L16C334MAT1A AVX Corporation Tape & Reel (TR) ? 0
0,44113 4.000  Non-Stock ?
W2L16C334MAT1S-ND W2L16C334MAT1S AVX Corporation Tape & Reel (TR) ? 0
0,44113 4.000  Non-Stock ?
W2L1ZC334MAT1A-ND W2L1ZC334MAT1A AVX Corporation Tape & Reel (TR) ? 0
0,49154 4.000  Non-Stock ?
W2L14C334MAT1S-ND W2L14C334MAT1S AVX Corporation Tape & Reel (TR) ? 0
0,49154 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2330-1

05:46:38 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,22300 12,23
25 1,12160 28,04
50 1,06020 53,01
100 0,91750 91,75
250 0,81560 203,90
500 0,69326 346,63
1.000 0,61169 611,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2330-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,49154
  • Digi-Reel® ? : 478-2330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback