Add To Favorites
Product Overview
Digi-Key Part Number 478-2885-1-ND
Quantity Available 11.583
Can ship immediately
Manufacturer

Manufacturer Part Number

W2A41A101KAT2A

Description CAP ARRAY 100PF 100V NP0 0508
Expanded Description 100pF ±10% Isolated Capacitor Array 100V C0G, NP0 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series IPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0508 (1220 Metric)
Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max) 0.037" (0.94mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-2885-1

01:30:50 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,32600 3,26
25 0,26680 6,67
50 0,22800 11,40
100 0,19540 19,54
250 0,16284 40,71
500 0,14656 73,28
1.000 0,12376 123,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2885-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,09629
  • Digi-Reel® ? : 478-2885-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.583 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback