Add To Favorites
Product Overview
Digi-Key Part Number 478-2536-1-ND
Quantity Available 7.873
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ13MC0180KBA

Description VARISTOR 24V 500A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 21.5V
Varistor Voltage (Typ) 24V
Varistor Voltage (Max) 26.5V
Current - Surge 500A
Energy 1.5J
Number of Circuits 1
Maximum AC Volts 13VAC
Maximum DC Volts 18VDC
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-2536-1

14:22:08 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,82000 8,20
25 0,72640 18,16
100 0,63260 63,26
250 0,55056 137,64
500 0,46860 234,30
1.000 0,37488 374,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2536-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,32984
  • Digi-Reel® ? : 478-2536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback