Add To Favorites
Product Overview
Digi-Key Part Number 478-5584-1-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

VCUG080050L1DP

Description VARISTOR 10.8V 40A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets UG Series UltraGuard
Catalog Page 2282 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 10.8V
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge 40A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 3.5VAC
Maximum DC Volts 5VDC
Capacitance @ Frequency 750pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5584-1

01:00:34 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34300 3,43
25 0,29960 7,49
100 0,25670 25,67
250 0,22252 55,63
500 0,18828 94,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5584-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,14956
  • Digi-Reel® ? : 478-5584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback