Add To Favorites
Product Overview
Digi-Key Part Number 478-8691-1-ND
Quantity Available 6.834
Can ship immediately
Manufacturer

Manufacturer Part Number

VCAS120626F540DP

Description VARISTOR 33V 200A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TransGuard Automotive Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 29.7V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36.3V
Current - Surge 200A
Energy 0.70J
Number of Circuits 1
Maximum AC Volts 18VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 600pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-8691-1

12:53:29 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,49200 4,92
25 0,43600 10,90
100 0,37960 37,96
250 0,33040 82,60
500 0,28118 140,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8691-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,23204
  • Digi-Reel® ? : 478-8691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback