Add To Favorites
Product Overview
Digi-Key Part Number 478-2534-1-ND
Quantity Available 46.507
Can ship immediately
Manufacturer

Manufacturer Part Number

VC15MA0340KBA

Description VARISTOR 47V 1.2KA 2220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 1.2kA
Energy 12J
Number of Circuits 1
Maximum AC Volts 30VAC
Maximum DC Volts 34VDC
Capacitance @ Frequency 4000pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2220 (5750 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-2534-1

11:21:36 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,41300 14,13
25 1,26240 31,56
100 1,13590 113,59
250 1,00972 252,43
500 0,88348 441,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2534-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,71070
  • Digi-Reel® ? : 478-2534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.507 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback