Add To Favorites
Product Overview
Digi-Key Part Number 478-2526-1-ND
Quantity Available 7.342
Can ship immediately
Manufacturer

Manufacturer Part Number

VC121026H560DP

Description VARISTOR 34.5V 300A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 31.05V
Varistor Voltage (Typ) 34.5V
Varistor Voltage (Max) 37.95V
Current - Surge 300A
Energy 1.2J
Number of Circuits 1
Maximum AC Volts 18VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 2150pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-2526-1

14:43:01 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80500 8,05
25 0,72720 18,18
100 0,63610 63,61
250 0,55820 139,55
500 0,49332 246,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2526-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,37811
  • Digi-Reel® ? : 478-2526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback