Add To Favorites
Product Overview
Digi-Key Part Number 478-2525-1-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

VC121018J390DP

Description VARISTOR 25.5V 500A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22.95V
Varistor Voltage (Typ) 25.5V
Varistor Voltage (Max) 28.05V
Current - Surge 500A
Energy 1.6J
Number of Circuits 1
Maximum AC Volts 13VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 3100pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-2525-1

21:52:59 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92400 9,24
25 0,83480 20,87
100 0,73040 73,04
250 0,64088 160,22
500 0,56640 283,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2525-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,39211
  • Digi-Reel® ? : 478-2525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback