Add To Favorites
Product Overview
Digi-Key Part Number 478-8670-1-ND
Quantity Available 3.798
Can ship immediately
Manufacturer

Manufacturer Part Number

VC080538C770DP

Description VARISTOR 47V 80A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TransGuard®
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 80A
Energy 0.30J
Number of Circuits 1
Maximum AC Volts 30VAC
Maximum DC Volts 38VDC
Capacitance @ Frequency 200pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-8670-1

17:38:41 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,35400 3,54
25 0,29840 7,46
100 0,24300 24,30
250 0,20136 50,34
500 0,16662 83,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8670-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12133
  • Digi-Reel® ? : 478-8670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback