Add To Favorites
Product Overview
Digi-Key Part Number 478-2493-1-ND
Quantity Available 3.863
Can ship immediately

Factory Stock ?: 19.000
Manufacturer

Manufacturer Part Number

VA100026D580DL

Description VARISTOR 34.5V 120A AXIAL
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 31.05V
Varistor Voltage (Typ) 34.5V
Varistor Voltage (Max) 37.95V
Current - Surge 120A
Energy 0.40J
Number of Circuits 1
Maximum AC Volts 18VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 650pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case Axial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-2493-1

14:30:20 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60600 6,06
25 0,53680 13,42
100 0,46740 46,74
250 0,40676 101,69
500 0,34618 173,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2493-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    19.000 - Factory Stock ?
  • Unit Price: 0,26888
Send Feedback