Add To Favorites
Product Overview
Digi-Key Part Number 478-8044-1-ND
Quantity Available 1.236
Can ship immediately
Manufacturer

Manufacturer Part Number

VA100003D100DL

Description VARISTOR 5V 150A AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TransGuard® Axial
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 4V
Varistor Voltage (Typ) 5V
Varistor Voltage (Max) 6V
Current - Surge 150A
Energy 0.40J
Number of Circuits 1
Maximum AC Volts 2.3VAC
Maximum DC Volts 3.3VDC
Capacitance @ Frequency 4700pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case Axial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-8044-1

18:23:44 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,78000 7,80
25 0,69160 17,29
100 0,60240 60,24
250 0,52428 131,07
500 0,44618 223,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8044-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,34655
Send Feedback