Add To Favorites
Product Overview
Digi-Key Part Number 478-5761-1-ND
Quantity Available 3.239
Can ship immediately
Manufacturer

Manufacturer Part Number

USB0001DP

Description VARISTOR 120V 4A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets USB Series
Catalog Page 2281 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 120V
Varistor Voltage (Max) -
Current - Surge 4A
Energy 0.015J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-5761-1

22:07:06 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35600 3,56
25 0,31120 7,78
100 0,26690 26,69
250 0,23136 57,84
500 0,19574 97,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5761-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,14685
  • Digi-Reel® ? : 478-5761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback