Add To Favorites
Product Overview
Digi-Key Part Number 478-7744-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

TWCB476K050CCYZ0000

Description CAP TANT 47UF 50V 10% AXIAL
Expanded Description 47µF ±10% Hermetically Sealed Tantalum Capacitors 50V Axial 3.11 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TWC-Y High Temperature Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TWC-Y
Packaging ? Tray ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 3.11 Ohm
Operating Temperature -55°C ~ 200°C
Lifetime @ Temp. 300 Hrs @ 200°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 10
Other Names 478-7744

05:07:29 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 51,71000 51,71
10 48,83600 488,36
25 45,96280 1.149,07
50 43,09040 2.154,52
100 39,49950 3.949,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback