Add To Favorites
Product Overview
Digi-Key Part Number 478-6610-1-ND
Quantity Available 328
Can ship immediately
Manufacturer

Manufacturer Part Number

TRME107M020R0035

Description CAP TANT 100UF 20V 20% 2917
Expanded Description 100µF ±20% Molded Tantalum Capacitors 20V 2917 (7343 Metric) 35 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TRM Multianode
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 35 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3442-1-ND TPME107K020R0035 AVX Corporation Cut Tape (CT) ? 921 - Immediate
7,26000 1
478-3636-1-ND TPME107M020R0035 AVX Corporation Cut Tape (CT) ? 29 - Immediate
6,89000 1
Additional Resources
Standard Package ? 1
Other Names 478-6610-1

22:45:30 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,99000 7,99
10 7,09500 70,95
25 6,74000 168,50
50 6,20800 310,40
100 5,67590 567,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6610-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 4,59265
  • Digi-Reel® ? : 478-6610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback