Add To Favorites
Product Overview
Digi-Key Part Number 478-9313-1-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

TRJE336M035RRJ

Description CAP TANT 33UF 35V 20% 2917
Expanded Description 33µF ±20% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 590 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TRJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 590 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9313-1

05:06:32 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,17800 41,78
25 3,89960 97,49
50 3,62100 181,05
100 3,15680 315,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9313-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 2,49973
  • Digi-Reel® ? : 478-9313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback