Add To Favorites
Product Overview
Digi-Key Part Number 478-9312-1-ND
Quantity Available 657
Can ship immediately
Manufacturer

Manufacturer Part Number

TRJE157M016RRJ

Description CAP TANT 150UF 16V 20% 2917
Expanded Description 150µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TRJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9312-1

02:53:52 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,54400 35,44
25 3,30720 82,68
50 3,07100 153,55
100 2,67730 267,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9312-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 2,24978
  • Digi-Reel® ? : 478-9312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback