Add To Favorites
Product Overview
Digi-Key Part Number 478-7582-1-ND
Quantity Available 17.304
Can ship immediately
Manufacturer

Manufacturer Part Number

TRJC106K035R0600

Description CAP TANT 10UF 35V 10% 2312
Expanded Description 10µF ±10% Molded Tantalum Capacitors 35V 2312 (6032 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TRJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7582-1

11:44:39 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,20400 12,04
25 1,10320 27,58
50 1,04280 52,14
100 0,90240 90,24
250 0,80216 200,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7582-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,60878
  • Digi-Reel® ? : 478-7582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.304 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback