Add To Favorites
Product Overview
Digi-Key Part Number 478-9308-1-ND
Quantity Available 3.987
Can ship immediately
Manufacturer

Manufacturer Part Number

TRJA105M020RRJ

Description CAP TANT 1UF 20V 20% 1206
Expanded Description 1µF ±20% Molded Tantalum Capacitors 20V 1206 (3216 Metric) 6.63 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TRJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 6.63 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9308-1

03:51:28 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,52400 5,24
25 0,44920 11,23
50 0,41960 20,98
100 0,35960 35,96
250 0,32960 82,40
500 0,28466 142,33
1.000 0,23970 239,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9308-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19541
  • Digi-Reel® ? : 478-9308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback