Add To Favorites
Product Overview
Digi-Key Part Number 478-9306-1-ND
Quantity Available 1.750
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSY686M010R0200

Description CAP TANT 68UF 10V 20% 2917
Expanded Description 68µF ±20% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9306-1

18:24:04 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,13200 11,32
25 1,03760 25,94
50 0,98120 49,06
100 0,84900 84,90
250 0,75472 188,68
500 0,64150 320,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9306-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,49220
  • Digi-Reel® ? : 478-9306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback