Add To Favorites
Product Overview
Digi-Key Part Number 478-9302-1-ND
Quantity Available 1.959
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSY107M006R0100

Description CAP TANT 100UF 6.3V 20% 2917
Expanded Description 100µF ±20% Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9302-1

13:37:01 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,10000 4,10
10 3,30600 33,06
25 3,10720 77,68
50 2,84280 142,14
100 2,57830 257,83
250 2,11556 528,89
500 1,91722 958,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9302-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,59375
  • Digi-Reel® ? : 478-9302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback