Add To Favorites
Product Overview
Digi-Key Part Number 478-8043-1-ND
Quantity Available 2.495
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSY107M006H0100

Description CAP TANT 100UF 6.3V 20% 2917
Expanded Description 100µF ±20% Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8043-1

08:58:11 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,00000 4,00
10 3,60000 36,00
25 3,35960 83,99
50 3,11980 155,99
100 2,71970 271,97
250 2,39972 599,93
500 2,23974 1.119,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8043-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,85693
  • Digi-Reel® ? : 478-8043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback