Add To Favorites
Product Overview
Digi-Key Part Number 478-9298-1-ND
Quantity Available 1.357
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSX337K004R0100

Description CAP TANT 330UF 4V 10% 2917
Expanded Description 330µF ±10% Molded Tantalum Capacitors 4V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9298-1

08:48:18 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,29000 12,90
25 1,18240 29,56
50 1,11760 55,88
100 0,96730 96,73
250 0,85980 214,95
500 0,73082 365,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9298-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,56074
  • Digi-Reel® ? : 478-9298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback