Add To Favorites
Product Overview
Digi-Key Part Number 478-9297-1-ND
Quantity Available 1.560
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSX157M010R0100

Description CAP TANT 150UF 10V 20% 2917
Expanded Description 150µF ±20% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9297-1

14:51:19 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,22500 12,25
25 1,12280 28,07
50 1,06180 53,09
100 0,91890 91,89
250 0,81684 204,21
500 0,69430 347,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9297-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,53270
  • Digi-Reel® ? : 478-9297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback