Add To Favorites
Product Overview
Digi-Key Part Number 478-9293-1-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSW107M010R0150

Description CAP TANT 100UF 10V 20% 2312
Expanded Description 100µF ±20% Molded Tantalum Capacitors 10V 2312 (6032 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code W
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9293-1

11:56:23 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 0,93200 9,32
25 0,85400 21,35
50 0,80740 40,37
100 0,69870 69,87
250 0,62112 155,28
500 0,52794 263,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9293-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,41592
  • Digi-Reel® ? : 478-9293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback