Add To Favorites
Product Overview
Digi-Key Part Number 478-9290-1-ND
Quantity Available 1.230
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSW106K020R0500

Description CAP TANT 10UF 20V 10% 2312
Expanded Description 10µF ±10% Molded Tantalum Capacitors 20V 2312 (6032 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code W
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9290-1

05:24:33 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
10 1,69100 16,91
25 1,53720 38,43
50 1,47560 73,78
100 1,29120 129,12
250 1,10668 276,67
500 0,98374 491,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9290-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,76854
  • Digi-Reel® ? : 478-9290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback